
IRS2548DSPBF | |
|---|---|
DigiKey Part Number | IRS2548DSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2548DSPBF |
Description | IC PFC CTRLR CCM 46.5KHZ 14SOIC |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 42.5kHz ~ 46.5kHz 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 42.5kHz ~ 46.5kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 11.5V ~ 16.6V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

