Similar

IRS2541SPBF | |
|---|---|
DigiKey Part Number | IRS2541SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2541SPBF |
Description | IC LED DRIVER CTRLR PWM 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 15.6V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


