Similar

IRS2526DSPBF | |
|---|---|
DigiKey Part Number | IRS2526DSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2526DSPBF |
Description | IC BALLAST CNTRL 8SOIC |
Customer Reference | |
Detailed Description | Ballast Controller Controller No 8-SOIC |
Datasheet | Datasheet |
Category | Dimming No |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Ballast Controller | Base Product Number |
Voltage - Supply 12V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR2520DSTRPBF | Infineon Technologies | 3.439 | IR2520DSTRPBFTR-ND | 1,52491 € | Similar |


