
IRS2452AM | |
|---|---|
DigiKey Part Number | 448-IRS2452AMTR-ND - Tape & Reel (TR) 448-IRS2452AMCT-ND - Cut Tape (CT) 448-IRS2452AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2452AM |
Description | IC AMP CLASS D STEREO 32MLPQ |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-MLPQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | IRS2452AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 12V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | 32-MLPQ (7x7) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,44000 € | 44,40 € |
| 25 | 4,10640 € | 102,66 € |
| 100 | 3,73970 € | 373,97 € |
| 250 | 3,56492 € | 891,23 € |
| 500 | 3,45954 € | 1.729,77 € |
| 1.000 | 3,37283 € | 3.372,83 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |


