Similar

IRS2336JPBF | |
|---|---|
DigiKey Part Number | IRS2336JPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2336JPBF |
Description | IC GATE DRVR HALF-BRIDGE 44PLCC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 125ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead), 32 Leads | |
Supplier Device Package | 44-PLCC, 32 Leads (16.58x16.58) | |
Base Product Number |


