MFR Recommended

IRS23365DMTRPBF | |
|---|---|
DigiKey Part Number | IRS23365DMTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS23365DMTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 48MLPQ |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 48-MLPQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | IRS23365DMTRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 180mA, 380mA |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 125ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 48-VFQFN Exposed Pad |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 48-MLPQ (7x7) |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRS2336DSTRPBF | Infineon Technologies | 1.783 | IRS2336DSTRPBFCT-ND | 2,42000 € | MFR Recommended |
| FAN7388MX | onsemi | 404 | FAN7388MXCT-ND | 2,44000 € | Similar |



