
IRS2334MPBF | |
|---|---|
DigiKey Part Number | IRS2334MPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2334MPBF |
Description | IC GATE DRVR HALF-BRIDGE 28MLPQ |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-MLPQ (5x5) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 200mA, 350mA |
Packaging Tray | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 125ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 28-VFQFN Exposed Pad |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 28-MLPQ (5x5) |
Voltage - Supply 10V ~ 20V | Base Product Number |

