
IRS2308STRPBF | |
|---|---|
DigiKey Part Number | IRS2308STRPBFTR-ND - Tape & Reel (TR) IRS2308STRPBFCT-ND - Cut Tape (CT) IRS2308STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2308STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2308STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 100ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,78800 € | 19,70 € |
| 100 | 0,69600 € | 69,60 € |
| 250 | 0,65228 € | 163,07 € |
| 500 | 0,62590 € | 312,95 € |
| 1.000 | 0,60421 € | 604,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58130 € | 1.453,25 € |
| 5.000 | 0,56749 € | 2.837,45 € |
| 7.500 | 0,56058 € | 4.204,35 € |
| 12.500 | 0,55292 € | 6.911,50 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

