Similar

IRS21956SPBF | |
|---|---|
DigiKey Part Number | IRS21956SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS21956SPBF |
Description | IC GATE DRVR HALF-BRIDGE 20SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 20-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 500mA, 500mA |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 15ns |
Driven Configuration Half-Bridge | Operating Temperature -55°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 20-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN7382M1X | onsemi | 3.512 | FAN7382M1XCT-ND | 1,59000 € | Similar |


