
IRS21953STRPBF | |
|---|---|
DigiKey Part Number | IRS21953STRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS21953STRPBF |
Description | IC GATE DRVR HALF BRD/LOW 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge, Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.6V, 3.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 500mA, 500mA |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 25ns |
Driven Configuration Half-Bridge, Low-Side | Operating Temperature -55°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 3 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 16-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |

