
IRS21867STRPBF | |
|---|---|
DigiKey Part Number | IRS21867STRPBFTR-ND - Tape & Reel (TR) IRS21867STRPBFCT-ND - Cut Tape (CT) IRS21867STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS21867STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS21867STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type CMOS, TTL |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 22ns, 18ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63000 € | 16,30 € |
| 25 | 1,48640 € | 37,16 € |
| 100 | 1,32800 € | 132,80 € |
| 250 | 1,25256 € | 313,14 € |
| 500 | 1,20710 € | 603,55 € |
| 1.000 | 1,16969 € | 1.169,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13019 € | 2.825,47 € |
| 5.000 | 1,10638 € | 5.531,90 € |
| 7.500 | 1,09446 € | 8.208,45 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |



















