IRS21850STRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 628
Unit Price: 1,67000 €
Datasheet

Direct


onsemi
In Stock: 8.895
Unit Price: 1,07000 €
Datasheet
High-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS21850STRPBF

DigiKey Part Number
IRS21850STRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRS21850STRPBF
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.5V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
15ns, 15ns
Driven Configuration
High-Side
Operating Temperature
-55°C ~ 150°C (TJ)
Channel Type
Single
Mounting Type
Surface Mount
Number of Drivers
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1EDI20N12AFXUMA1Infineon Technologies6281EDI20N12AFXUMA1CT-ND1,67000 €Similar
FAN73711MXonsemi8.895FAN73711MXCT-ND1,07000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types