
IRS2184STRPBF | |
|---|---|
DigiKey Part Number | IRS2184STRPBFTR-ND - Tape & Reel (TR) IRS2184STRPBFCT-ND - Cut Tape (CT) IRS2184STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2184STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2184STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 1.9A, 2.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 40ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF2184NTR | IXYS Integrated Circuits Division | 3.409 | 212-LF2184NTRCT-ND | 2,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35400 € | 13,54 € |
| 25 | 1,23160 € | 30,79 € |
| 100 | 1,09710 € | 109,71 € |
| 250 | 1,03300 € | 258,25 € |
| 500 | 0,99434 € | 497,17 € |
| 1.000 | 0,96253 € | 962,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92893 € | 2.322,33 € |
| 5.000 | 0,90869 € | 4.543,45 € |
| 7.500 | 0,89855 € | 6.739,12 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |






