
IRS21814STRPBF | |
|---|---|
DigiKey Part Number | IRS21814STRPBFTR-ND - Tape & Reel (TR) IRS21814STRPBFCT-ND - Cut Tape (CT) IRS21814STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS21814STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS21814STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,25800 € | 31,45 € |
| 100 | 1,12420 € | 112,42 € |
| 250 | 1,06024 € | 265,06 € |
| 500 | 1,02586 € | 512,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95650 € | 2.391,25 € |
| 5.000 | 0,93631 € | 4.681,55 € |
| 7.500 | 0,92621 € | 6.946,57 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |





