
IRS21531DSPBF | |
|---|---|
DigiKey Part Number | IRS21531DSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS21531DSPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 180mA, 260mA |
Manufacturer Infineon Technologies | Input Type RC Input Circuit |
Packaging Tube | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Obsolete | Rise / Fall Time (Typ) 120ns, 50ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRS21531DSTRPBF | Infineon Technologies | 1.355 | IRS21531DSTRPBFCT-ND | 1,27000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,24300 € | 12,43 € |
| 95 | 1,00779 € | 95,74 € |
| 190 | 0,96079 € | 182,55 € |
| 285 | 0,93719 € | 267,10 € |
| 570 | 0,90263 € | 514,50 € |
| 1.045 | 0,87743 € | 916,91 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |



