IRS2124STRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 76
Unit Price: 0,75000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.279
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 3.227
Unit Price: 2,07000 €
Datasheet
High-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2124STRPBF

DigiKey Part Number
IRS2124STRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRS2124STRPBF
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Customer Reference
Detailed Description
High-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
500mA, 500mA
Manufacturer
Infineon Technologies
Input Type
Inverting
Packaging
Tape & Reel (TR)
High Side Voltage - Max (Bootstrap)
600 V
Part Status
Obsolete
Rise / Fall Time (Typ)
80ns, 80ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
High-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
1
Supplier Device Package
8-SOIC
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
10V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRS2118STRPBFInfineon Technologies76IRS2118STRPBFCT-ND0,75000 €Similar
IRS25752LTRPBFInfineon Technologies4.279IRS25752LTRPBFCT-ND0,69000 €Similar
FAN7085MX-GF085onsemi3.227FAN7085MX-GF085CT-ND2,07000 €Similar
Obsolete
Marketplace Stock: 15.908 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.908In Stock
Ships from Rochester Electronics, LLC