IRS21171SPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4.279
Unit Price: 0,69000 €
Datasheet
High-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS21171SPBF

DigiKey Part Number
IRS21171SPBF-ND
Manufacturer
Manufacturer Product Number
IRS21171SPBF
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.5V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
290mA, 600mA
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
75ns, 35ns
Driven Configuration
High-Side
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Single
Mounting Type
Surface Mount
Number of Drivers
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRS25752LTRPBFInfineon Technologies4.279IRS25752LTRPBFCT-ND0,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types