
IRS2113MTRPBF | |
|---|---|
DigiKey Part Number | 448-IRS2113MTRPBFTR-ND - Tape & Reel (TR) 448-IRS2113MTRPBFCT-ND - Cut Tape (CT) 448-IRS2113MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2113MTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 16MLPQ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-MLPQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | IRS2113MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 17ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 14 Leads | |
Supplier Device Package | 16-MLPQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53900 € | 15,39 € |
| 25 | 1,40480 € | 35,12 € |
| 100 | 1,25760 € | 125,76 € |
| 250 | 1,18732 € | 296,83 € |
| 500 | 1,15438 € | 577,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06704 € | 3.201,12 € |
| 6.000 | 1,04597 € | 6.275,82 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

