
IRS2112STRPBF | |
|---|---|
DigiKey Part Number | 448-IRS2112STRPBFTR-ND - Tape & Reel (TR) 448-IRS2112STRPBFCT-ND - Cut Tape (CT) 448-IRS2112STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2112STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2112STRPBF Models |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 75ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 16-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51200 € | 15,12 € |
| 25 | 1,38040 € | 34,51 € |
| 100 | 1,23560 € | 123,56 € |
| 250 | 1,16652 € | 291,63 € |
| 500 | 1,13390 € | 566,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09059 € | 1.090,59 € |
| 2.000 | 1,06238 € | 2.124,76 € |
| 3.000 | 1,04825 € | 3.144,75 € |
| 5.000 | 1,03260 € | 5.163,00 € |
| 7.000 | 1,02345 € | 7.164,15 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

