MFR Recommended
Similar
Similar

IRS21064SPBF | |
|---|---|
DigiKey Part Number | IRS21064SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS21064SPBF |
Description | IC GATE DRVR HI/LOW SIDE 14SOIC |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 1200 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 100ns, 35ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRS21064STRPBF | Infineon Technologies | 4.679 | IRS21064STRPBFCT-ND | 1,28000 € | MFR Recommended |
| NCP5106ADR2G | onsemi | 3.329 | NCP5106ADR2GOSCT-ND | 1,07000 € | Similar |
| NCP5106BDR2G | onsemi | 0 | NCP5106BDR2GOSCT-ND | 1,02000 € | Similar |



