
IRS2008MTRPBFXUMA1 | |
|---|---|
DigiKey Part Number | 448-IRS2008MTRPBFXUMA1TR-ND - Tape & Reel (TR) 448-IRS2008MTRPBFXUMA1CT-ND - Cut Tape (CT) 448-IRS2008MTRPBFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2008MTRPBFXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 14MLPQ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-MLPQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | IRS2008MTRPBFXUMA1 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 200 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 70ns, 30ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-VFQFN Exposed Pad |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-MLPQ (4x4) |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,59160 € | 14,79 € |
| 100 | 0,52160 € | 52,16 € |
| 250 | 0,48824 € | 122,06 € |
| 500 | 0,46810 € | 234,05 € |
| 1.000 | 0,45603 € | 456,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43108 € | 1.293,24 € |
| 6.000 | 0,42107 € | 2.526,42 € |
| 9.000 | 0,41606 € | 3.744,54 € |
| 15.000 | 0,41050 € | 6.157,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

