IRS2001PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.642
Unit Price: 3,27000 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2001PBF

DigiKey Part Number
IRS2001PBF-ND
Manufacturer
Manufacturer Product Number
IRS2001PBF
Description
IC GATE DRVR HALF-BRIDGE 8DIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
200 V
Rise / Fall Time (Typ)
70ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes