
IRPLLNR7 | |
|---|---|
DigiKey Part Number | IRPLLNR7-ND |
Manufacturer | |
Manufacturer Product Number | IRPLLNR7 |
Description | EVAL BOARD FOR IRS2166DPBF |
Customer Reference | |
Detailed Description | IRS2166DPBF - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | - | |
Utilized IC / Part | IRS2166DPBF | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,93000 € | 231,93 € |
| Unit Price without VAT: | 231,93000 € |
|---|---|
| Unit Price with VAT: | 275,99670 € |

