
IRPLLNR5 | |
|---|---|
DigiKey Part Number | IRPLLNR5-ND |
Manufacturer | |
Manufacturer Product Number | IRPLLNR5 |
Description | EVAL BOARD FOR IRS2168D |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | IRS2168D - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Infineon Technologies | Utilized IC / Part IRS2168D |
Packaging Bulk | Primary Attributes 54W TL5, 90 ~ 305 VAC, PFC |
Part Status Active | Secondary Attributes Filament Preheat, Auto-Reset, Open Filament, No-Lamp, Brownout Protection |
Type Opto/Lighting | Contents Board(s) |
Function Ballast Control | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,44000 € | 272,44 € |
| Unit Price without VAT: | 272,44000 € |
|---|---|
| Unit Price with VAT: | 324,20360 € |


