
IRPLLED7 | |
|---|---|
DigiKey Part Number | IRPLLED7-ND |
Manufacturer | |
Manufacturer Product Number | IRPLLED7 |
Description | EVAL BOARD FOR IRS2980 |
Customer Reference | |
Detailed Description | IRS2980 LEDrivIR™ 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 20V |
Manufacturer Infineon Technologies | Features Dimmable |
Series | Voltage - Input 90 ~ 250 VAC, 50V ~ 300V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part IRS2980 |
Current - Output / Channel 350mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |

