
IRPLLED5 | |
|---|---|
DigiKey Part Number | IRPLLED5-ND |
Manufacturer | |
Manufacturer Product Number | IRPLLED5 |
Description | EVAL BOARD FOR IRS2548D |
Customer Reference | |
Detailed Description | IRS2548D - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 1.4A | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 90 ~ 305 VAC | |
Contents | Board(s) | |
Utilized IC / Part | IRS2548D | |
Note | - | |
Base Product Number |

