
IRPLLED13 | |
|---|---|
DigiKey Part Number | IRPLLED13-ND |
Manufacturer | |
Manufacturer Product Number | IRPLLED13 |
Description | EVAL BOARD FOR IRS2980 |
Customer Reference | |
Detailed Description | IRS2980 LEDrivIR™ 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 90 ~ 250 VAC | |
Contents | Board(s) | |
Utilized IC / Part | IRS2980 | |
Note | - | |
Base Product Number |

