
IRMD22381Q | |
|---|---|
DigiKey Part Number | IRMD22381Q-ND |
Manufacturer | |
Manufacturer Product Number | IRMD22381Q |
Description | EVAL BRD FOR IR22381Q /IR22381Q |
Customer Reference | |
Detailed Description | IR22381Q / IR22381Q - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | IR22381Q / IR22381Q | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

