
IRMCS3041 | |
|---|---|
DigiKey Part Number | IRMCS3041-ND |
Manufacturer | |
Manufacturer Product Number | IRMCS3041 |
Description | EVAL BOARD FOR IRMCF341 |
Customer Reference | |
Detailed Description | IRMCF341 iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | IRMCF341 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |

