
IRMCS2011 | |
|---|---|
DigiKey Part Number | IRMCS2011-ND |
Manufacturer | |
Manufacturer Product Number | IRMCS2011 |
Description | EVAL BOARD FOR IRMCK201 |
Customer Reference | |
Detailed Description | IRMCK201 iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | IRMCK201 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

