
IRMCK371TR | |
|---|---|
DigiKey Part Number | IRMCK371TR-ND - Tape & Reel (TR) IRMCK371CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRMCK371TR |
Description | IC MTRDRV 1.62-1.98/3-3.6V 48QFP |
Customer Reference | |
Detailed Description | Motor Driver IGBT I2C, RS-232, SPI 48-QFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | I2C, RS-232, SPI | |
Technology | IGBT | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | - | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-QFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92200 € | 39,22 € |
| 25 | 3,62280 € | 90,57 € |
| 100 | 3,29390 € | 329,39 € |
| 250 | 3,13692 € | 784,23 € |
| 500 | 3,04234 € | 1.521,17 € |
| 1.000 | 2,96448 € | 2.964,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,81591 € | 5.631,82 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

