
IRMCK343TY | |
|---|---|
DigiKey Part Number | IRMCK343TY-ND |
Manufacturer | |
Manufacturer Product Number | IRMCK343TY |
Description | IC MTRDRV 1.62-1.98/3-3.6V 64QFP |
Customer Reference | |
Detailed Description | Motor Driver IGBT I2C, RS-232, SPI 64-QFP |
Datasheet | Datasheet |
Category | Technology IGBT |
Manufacturer Infineon Technologies | Applications Appliance |
Series | Voltage - Supply 1.62V ~ 1.98V, 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC AC, Synchronous | Package / Case 64-LQFP |
Function Controller - Commutation, Direction Management | Supplier Device Package 64-QFP |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
Interface I2C, RS-232, SPI |

