
IRS2538DSTRPBF | |
|---|---|
DigiKey Part Number | IRS2538DSTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS2538DSTRPBF |
Description | IC PFC/BALLAST CNTRL 85.6KHZ 8SO |
Customer Reference | |
Detailed Description | PFC/Ballast Controller Controller 18.3kHz ~ 85.6kHz No 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | PFC/Ballast Controller | |
Frequency | 18.3kHz ~ 85.6kHz | |
Voltage - Supply | 11.3V ~ 15.5V | |
Current - Supply | 5 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

