Motor Driver IGBT I2C, RS-232, SPI 64-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRMCF343TR

DigiKey Part Number
IRMCF343TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRMCF343TR
Description
IC MOTOR DRIVER 64MQFP
Customer Reference
Detailed Description
Motor Driver IGBT I2C, RS-232, SPI 64-MQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
AC, Synchronous
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
I2C, RS-232, SPI
Technology
IGBT
Step Resolution
-
Applications
Appliance
Current - Output
-
Voltage - Supply
1.62V ~ 1.98V, 3V ~ 3.6V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,86623 €5.799,34 €
Manufacturers Standard Package
Unit Price without VAT:3,86623 €
Unit Price with VAT:4,60081 €