
IRMCF188TR | |
|---|---|
DigiKey Part Number | IRMCF188TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRMCF188TR |
Description | IC MOTOR DRIVER 3V-3.6V 64LQFP |
Customer Reference | |
Detailed Description | Motor Driver IGBT I2C, RS-232, SPI 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Technology IGBT |
Manufacturer Infineon Technologies | Applications General Purpose |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC AC, Induction, Synchronous | Package / Case 64-LQFP |
Function Controller - Commutation, Direction Management | Supplier Device Package 64-LQFP (12x12) |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
Interface I2C, RS-232, SPI |

