IRLZ44ZSTRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1
Unit Price: 1,78000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 488
Unit Price: 3,72000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 51
Unit Price: 3,72000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.006
Unit Price: 1,88000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.496
Unit Price: 3,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 352
Unit Price: 3,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.503
Unit Price: 2,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 2,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.581
Unit Price: 2,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: 2,94000 €
Datasheet
N-Channel 55 V 51A (Tc) 80W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLZ44ZSTRRPBF

DigiKey Part Number
IRLZ44ZSTRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLZ44ZSTRRPBF
Description
MOSFET N-CH 55V 51A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 51A (Tc) 80W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 31A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1620 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types