Similar
Similar
Similar
Similar
Similar

IRLZ44NSPBF | |
|---|---|
DigiKey Part Number | IRLZ44NSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLZ44NSPBF |
Description | MOSFET N-CH 55V 47A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 47A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLZ44SPBF | Vishay Siliconix | 278 | IRLZ44SPBF-ND | 3,67000 € | Similar |
| IRLZ44STRRPBF | Vishay Siliconix | 21 | 742-IRLZ44STRRPBFCT-ND | 3,67000 € | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 17.181 | 1727-7207-1-ND | 1,85000 € | Similar |
| STB55NF06LT4 | STMicroelectronics | 933 | 497-7462-1-ND | 1,97000 € | Similar |
| STB55NF06T4 | STMicroelectronics | 828 | 497-6553-1-ND | 2,87000 € | Similar |






