



IRLU9343PBF | |
|---|---|
DigiKey Part Number | IRLU9343PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLU9343PBF |
Description | MOSFET P-CH 55V 20A I-PAK |
Customer Reference | |
Detailed Description | P-Channel 55 V 20A (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRLU9343PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 105mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 50 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case |

