P-Channel 55 V 20A (Tc) 79W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 55 V 20A (Tc) 79W (Tc) Through Hole IPAK
IPAK (TO-251)

IRLU9343

DigiKey Part Number
IRLU9343-ND
Manufacturer
Manufacturer Product Number
IRLU9343
Description
MOSFET P-CH 55V 20A I-PAK
Customer Reference
Detailed Description
P-Channel 55 V 20A (Tc) 79W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
105mOhm @ 3.4A, 10V
Mfr
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 50 V
FET Type
Power Dissipation (Max)
79W (Tc)
Technology
Operating Temperature
-40°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.