N-Channel 30 V 65A (Tc) 65W (Tc) Surface Mount I-PAK (LF701)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLU8721-701PBF

DigiKey Part Number
IRLU8721-701PBF-ND
Manufacturer
Manufacturer Product Number
IRLU8721-701PBF
Description
MOSFET N-CH 30V 65A I-PAK
Customer Reference
Detailed Description
N-Channel 30 V 65A (Tc) 65W (Tc) Surface Mount I-PAK (LF701)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1030 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
I-PAK (LF701)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.