
IRLU8259PBF | |
|---|---|
DigiKey Part Number | IRLU8259PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLU8259PBF |
Description | MOSFET N-CH 25V 57A IPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 57A (Tc) 48W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.7mOhm @ 21A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 13 V |
FET Type | Power Dissipation (Max) 48W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |

