
IRLU3915PBF | |
|---|---|
DigiKey Part Number | IRLU3915PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLU3915PBF |
Description | MOSFET N-CH 55V 30A IPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 120W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 14mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1870 pF @ 25 V |
FET Type | Power Dissipation (Max) 120W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK (TO-251AA) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |

