IRLU3802PBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.579
Unit Price: 0,60242 €
Datasheet
N-Channel 12 V 84A (Tc) 88W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 12 V 84A (Tc) 88W (Tc) Through Hole IPAK
IPAK (TO-251)

IRLU3802PBF

DigiKey Part Number
IRLU3802PBF-ND
Manufacturer
Manufacturer Product Number
IRLU3802PBF
Description
MOSFET N-CH 12V 84A I-PAK
Customer Reference
Detailed Description
N-Channel 12 V 84A (Tc) 88W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.8V, 4.5V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2490 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
88W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes