N-Channel 20 V 37A (Tc) 35W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 37A (Tc) 35W (Tc) Through Hole IPAK
IPAK (TO-251)

IRLU3714ZPBF

DigiKey Part Number
IRLU3714ZPBF-ND
Manufacturer
Manufacturer Product Number
IRLU3714ZPBF
Description
MOSFET N-CH 20V 37A I-PAK
Customer Reference
Detailed Description
N-Channel 20 V 37A (Tc) 35W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.55V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.1 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.