



IRLU3103 | |
|---|---|
DigiKey Part Number | IRLU3103-ND |
Manufacturer | |
Manufacturer Product Number | IRLU3103 |
Description | MOSFET N-CH 30V 55A I-PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 55A (Tc) 107W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 19mOhm @ 33A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
FET Type | Power Dissipation (Max) 107W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |

