
IRLU2905ZPBF | |
|---|---|
DigiKey Part Number | IRLU2905ZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLU2905ZPBF |
Description | MOSFET N-CH 55V 42A IPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 110W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13.5mOhm @ 36A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1570 pF @ 25 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK (TO-251AA) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |

