
IRLTS6342TRPBF | |
|---|---|
DigiKey Part Number | IRLTS6342TRPBFTR-ND - Tape & Reel (TR) IRLTS6342TRPBFCT-ND - Cut Tape (CT) IRLTS6342TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLTS6342TRPBF |
Description | MOSFET N-CH 30V 8.3A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.3A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | IRLTS6342TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 8.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 100 | 0,21380 € | 21,38 € |
| 500 | 0,16176 € | 80,88 € |
| 1.000 | 0,14495 € | 144,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11988 € | 359,64 € |
| 6.000 | 0,10944 € | 656,64 € |
| 9.000 | 0,10411 € | 936,99 € |
| 15.000 | 0,09813 € | 1.471,95 € |
| 21.000 | 0,09459 € | 1.986,39 € |
| 30.000 | 0,09114 € | 2.734,20 € |
| 75.000 | 0,09004 € | 6.753,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |










