Similar
Similar
Similar
Similar
Similar




IRLR8743TRPBF | |
|---|---|
DigiKey Part Number | IRLR8743TRPBFTR-ND - Tape & Reel (TR) IRLR8743TRPBFCT-ND - Cut Tape (CT) IRLR8743TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR8743TRPBF |
Description | MOSFET N-CH 30V 160A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 160A (Tc) 135W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR8743TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4880 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 135W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD031N03LGATMA1 | Infineon Technologies | 3.982 | IPD031N03LGATMA1CT-ND | 1,71000 € | Similar |
| IPD90N03S4L03ATMA1 | Infineon Technologies | 1.112 | IPD90N03S4L03ATMA1CT-ND | 2,25000 € | Similar |
| PJD90N03_L2_00001 | Panjit International Inc. | 2.978 | 3757-PJD90N03_L2_00001CT-ND | 1,49000 € | Similar |
| STD155N3LH6 | STMicroelectronics | 2.500 | 497-11308-1-ND | 1,96000 € | Similar |
| STD17NF03LT4 | STMicroelectronics | 3.342 | 497-3155-1-ND | 0,81000 € | Similar |














