Similar
Similar
Similar
Similar

IRLR8743PBF | |
|---|---|
DigiKey Part Number | IRLR8743PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLR8743PBF |
Description | MOSFET N-CH 30V 160A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 160A (Tc) 135W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR8743PBF Models |
Category | Rds On (Max) @ Id, Vgs 3.1mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 4880 pF @ 15 V |
FET Type | Power Dissipation (Max) 135W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD031N03LGATMA1 | Infineon Technologies | 3.982 | IPD031N03LGATMA1CT-ND | 1,71000 € | Similar |
| IPD90N03S4L03ATMA1 | Infineon Technologies | 1.112 | IPD90N03S4L03ATMA1CT-ND | 2,25000 € | Similar |
| AOD508 | Alpha & Omega Semiconductor Inc. | 18.993 | 785-1355-1-ND | 1,26000 € | Similar |
| STB270N4F3 | STMicroelectronics | 2.286 | 497-7944-1-ND | 4,21000 € | Similar |
| STD17NF03LT4 | STMicroelectronics | 3.342 | 497-3155-1-ND | 0,81000 € | Similar |





