Similar
Similar

IRLR8729PBF | |
|---|---|
DigiKey Part Number | IRLR8729PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLR8729PBF |
Description | MOSFET N-CH 30V 58A D-PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 58A (Tc) 55W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.9mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 15 V |
FET Type | Power Dissipation (Max) 55W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMNH3010LK3-13 | Diodes Incorporated | 0 | DMNH3010LK3-13-ND | 0,29091 € | Similar |
| STD70NS04ZL | STMicroelectronics | 0 | 497-10411-2-ND | 0,57021 € | Similar |



